1642153

Phoenix Contact
651-1642153
1642153

Mfr.:

Description:
Circular Push Pull Connectors Q 1.5/4IDC/24- 24KU-KU-BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
IP65
Black
QPD
Brand: Phoenix Contact
Current Rating: 15 A
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: Q_1,5/4IDC/24-24KU-KU_BK Q154IDC2424KUKUBK
Unit Weight: 36,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPD Connectors

Phoenix Contact QPD Connectors simplify cable extending and cable repair work, offering a time savings of up to 80% for on-site connections. These QUICKON components allow electricians to connect cables quickly and easily, and because devices can remain closed during on-site connection work, electronics are continuously protected. The compact, robust housings provide high reliability with up to IP68/IP69 protection and shock resistance to IK07. Ideal applications for Phoenix Contact QPD Connectors include construction sites, machine building, systems manufacturing, and general electrical installations.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp352.243 Rp352.243