177619-1

TE Connectivity / AMP
571-177619-1
177619-1

Mfr.:

Description:
D-Sub Tools & Hardware FEM SCREWLOCK 4-40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Tools & Hardware
RoHS:  
Hardware
Screw Lock Assembly Kit
Amplimite Series
Bulk
Brand: TE Connectivity / AMP
Gender: Female
Length: 5 mm
Product Type: D-Sub Tools & Hardware
Screw Material: Carbon Steel
Screw Plating: Nickel
Factory Pack Quantity: 1000
Subcategory: D-Sub Connectors
Thread Size: 4-40
Tradename: AMPLIMITE
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7318159091
CAHTS:
7318150010
USHTS:
7318156080
JPHTS:
731815090
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
73181500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPLIMITE MIL-DTL-24308 D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE MIL-DTL-24308 D-Subminiature Connectors are qualified to MIL-DTL-24308 specifications. These connectors are available in sizes 1 through 5 and feature connector savers that preserve mounted connectors for high-use applications. TE AMPLIMITE Military D-Subminiature Connectors are ideally suited for military equipment, ground support devices, computer peripheral equipment, modems, and industrial instrumentation applications.

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with suitable durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design ideal for industrial controls, factory automation, base stations, and consumer electronics. 

In Stock: 5.432

Stock:
5.432 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.576 Rp13.576
Rp11.521 Rp115.210
Rp10.292 Rp257.300
Rp9.283 Rp928.300
Rp8.439 Rp2.109.750
Rp7.595 Rp7.595.000
Rp7.357 Rp22.071.000
Rp7.008 Rp35.040.000
Rp6.678 Rp66.780.000