46999-0807

Molex
538-46999-0807
46999-0807

Mfr.:

Description:
Headers & Wire Housings 062 Recep Panl Mnt Prebent 4Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.720

Stock:
5.720
Can Dispatch Immediately
On Order:
23.200
Expected 18/02/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.788 Rp6.788
Rp5.522 Rp55.220
Rp4.825 Rp120.625
Rp4.623 Rp462.300
Rp4.293 Rp1.073.250
Rp4.201 Rp4.201.000
Rp3.963 Rp9.907.500
Rp3.853 Rp92.472.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
4 Position
3.68 mm (0.145 in)
2 Row
3.68 mm (0.145 in)
Panel Mount
Crimp
Straight
Pin (Male)
2004
Standard .062 in
- 40 C
+ 105 C
Brand: Molex
Contact Type: Socket (Female)
Current Rating: 5 A
Housing Colour: Natural
Housing Gender: Female
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 6000
Subcategory: Headers & Wire Housings
Part # Aliases: 2004-R2 469990807 0469990807
Unit Weight: 1,247 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.