0714-0-33-15-07-27-10-0

Mill-Max
575-0714033150727100
0714-0-33-15-07-27-10-0

Mfr.:

Description:
IC & Component Sockets CRIMP RECPT, 30"AU 14-16 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.451

Stock:
9.451 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp41.462 Rp41.462
Rp35.408 Rp354.080
Rp30.087 Rp3.008.700
Rp26.785 Rp13.392.500
Rp25.317 Rp25.317.000
Rp24.584 Rp61.460.000
Rp23.299 Rp116.495.000

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
Contacts
Crimp
Gold
0714
Bulk
Brand: Mill-Max
Contact Material: Copper
Current Rating: 15 A
Mounting Style: Wire
Product Type: IC & Component Sockets
Factory Pack Quantity: 5000
Subcategory: IC & Component Sockets
Unit Weight: 387,354 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Commercial High Performance PCB Crimp Pins

Mill-Max Commercial High Performance/High-Reliability PCB Crimp Pins are the equivalents to the popular Mil-Spec AS39029 crimp pins. There are five terminals to choose from, all precision-machined to the highest quality and available in both gold and tin plating options. These terminals offer the same reliability and form factor as Mil-Spec AS39029 crimp pins. Each of the pins has an inspection hole for viewing the wire during the crimping process and for promoting plating coverage inside the crimp hole. These crimp pins are ideal components for making up cable assemblies. Since they conform to the dimensions of the Mil-Spec parts, the same crimp tooling can be used to terminate the wires.