NDHN200

Amphenol Commercial Products
523-NDHN200
NDHN200

Mfr.:

Description:
Rectangular Mil Spec Connectors Rectangular Mil Spec Connectors IX INDUSTRIAL IP67 Plug, Bulkhead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp73.384 Rp73.384
Rp62.376 Rp623.760
Rp55.772 Rp1.394.300
Rp53.020 Rp5.302.000
Rp48.067 Rp14.420.100
Rp46.232 Rp23.116.000
Rp44.214 Rp44.214.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Rectangular Mil Spec Connectors
RoHS:  
Connectors
Cable
Free Hanging
Gold
NDH
Bulk
Brand: Amphenol Commercial Products
Contact Material: Copper Alloy
Current Rating: 1.5 A
Housing Material: Thermoplastic (TP)
Insulation Resistance: 500 MOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 100
Subcategory: MIL-Spec / MIL-Type
Tradename: ix Industrial
Voltage Rating: 50 VAC, 60 VDC
Wire Gauge - AWG: 28 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901900
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

NDH ix Industrial™ IP6X Connectors & Cables

Amphenol Commercial NDH ix Industrial™ IP6X Rectangular Push-Pull Connectors and Cables provide Cat6A Ethernet connectivity using the IEC 61076-3-124 mating interface. The series also offers full sealing to IP65, IP66, and IP67 specifications. Amphenol Commercial NDH ix Industrial IP6X Rectangular Push-Pull Connectors and Cables are intended for use in industrial Ethernet applications requiring additional environmental protection. These connectors and cables are suitable for any indoor and outdoor rugged/harsh environment.

Industrial Ethernet Connectors & Cable Assemblies

Amphenol Communications Solutions Industrial Ethernet Connectors and Cable Assemblies support Power-over-Ethernet (PoE) or Power-over-Data Line (PoDL), allowing remote devices to be powered through the same connection that carries the signals. Factory automation programs utilizing Industrial Internet of Things (IIoT) connectivity offer expanded capabilities to communicate in the same language from sensors and input devices all the way up to the cloud. Ranging from single twisted pairs up to 1km away (10BASE-T1L) or a 10GBASE-T connection (CAT 6A) carrying real-time inspection data over a four-pair connection, a full range of solutions are available that can carry the load.