DF57AH-4S-1.2C

Hirose Connector
798-DF57AH-4S-1.2C
DF57AH-4S-1.2C

Mfr.:

Description:
Power to the Board

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 345

Stock:
345
Can Dispatch Immediately
On Order:
6.000
Expected 11/03/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.155 Rp7.155
Rp6.054 Rp60.540
Rp5.412 Rp135.300
Rp5.008 Rp500.800
Rp4.495 Rp1.123.750
Rp3.596 Rp3.596.000
Rp3.357 Rp10.071.000
Rp3.266 Rp16.330.000
Rp3.027 Rp30.270.000

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
1.5 A
50 VAC/DC
4 Position
Crimp
1.2 mm
DF57
Bulk
SnapBee
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 35 C
Product: Wire-to-Board Connectors
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Wire Gauge Max: 26 AWG
Wire Gauge Min: 28 AWG
Wire Gauge Range: 28 AWG to 26 AWG
Part # Aliases: 666-0113-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
USHTS:
8536694040
ECCN:
EAR99

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.