6160.0104

Schurter
693-6160.0104
6160.0104

Mfr.:

Description:
AC Power Entry Modules 2577 APPLIANCE INLET 2577-X-BB00-A-200A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
RoHS:  
REACH - SVHC:
Inlets
Not Switched
Not Filtered
No
2.5 A
250 VAC
Panel Mount
Solder Pin
IEC-320 C-8
Brand: Schurter
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Length: 35 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 100
Subcategory: Power Entry
Width: 15 mm
Unit Weight: 5,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2577 & 2579 IEC Appliance Inlets

Schurter 2577 and 2579 IEC Appliance Inlets are C8 polarized inlets featuring screw-on or snap-in mounting from the front side. Both series offer 70°C pin temperature and solder, quick-connect, or PCB terminals. The inlets are designed to polarize the line contact of the power mains into the appliance. Typical applications for Schurter 2577 and 2579 IEC Appliance Inlets include portable audio devices, cable boxes, gaming, and consumer products.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp43.113 Rp43.113
Rp36.692 Rp366.920
Rp32.839 Rp820.975
Rp31.005 Rp3.100.500
Rp30.087 Rp9.026.100
Rp29.904 Rp14.952.000
Rp29.721 Rp29.721.000