415-0545-018

Johnson / Cinch Connectivity Solutions
530-415-0545-018
415-0545-018

Mfr.:

Description:
RF Cable Assemblies SMPM Female 2.4mm Straight Plug 50 GHz Test 0.047" Flexible Cable Assembly 18"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.282.283 Rp82.057.075
Rp3.234.216 Rp161.710.800

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Cable Assemblies
RoHS:  
2.4 mm
Plug (Male)
Straight
SMPM
Socket (Female)
Straight
457.2 mm (18 in)
50 GHz
Flexible
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Connector A Polarity: Normal
Connector B Polarity: Normal
Polarity: Normal
Product Type: RF Cable Assemblies
Series: SMPM
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

This functionality requires JavaScript to be enabled.

USHTS:
8544422000
TARIC:
8544200090
ECCN:
EAR99

SMPM Semi-Rigid & Flexible Cable Assemblies

Johnson / Cinch Connectivity Solutions SMPM Semi-Rigid and Flexible Cable Assemblies offer excellent performance to a frequency of up to 67GHz, with a 1.50 maximum Voltage Standing Wave Ratio (VSWR). These cable assemblies with straight and right-angle connectors are available in imperial and metric cable lengths. Johnson / Cinch Connectivity Solutions SMPM Semi-Rigid and Flexible Cable Assemblies are suitable for connectivity in test and measurement, network modules, and radar system environments.