M3933/25-62N

Midwest Microwave / Cinch Connectivity Solutions
530-M3933/25-62N
M3933/25-62N

Mfr.:

Description:
Attenuators - Interconnects SMA Atten M/F 2W 2dB DC-12.4 GHz QPL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.224.350 Rp4.224.350

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Attenuators - Interconnects
RoHS: N
SMA
2 dB
2 W
Male / Female
0.3 dB
- 55 C
+ 125 C
Bulk
Brand: Midwest Microwave / Cinch Connectivity Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 21.9 mm
Maximum Frequency: 18 GHz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 2
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8533100000
TARIC:
8543709099
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99

SMA Mil Spec Attenuators

Midwest Microwave / Cinch Connectivity SMA Mil-Spec Attenuator product line of Qualified Parts List (QPL) attenuators are qualified, manufactured, and tested to the strict requirements of the MIL-DTL-M3933 product specification. SMA attenuators are ruggedly constructed to meet performance needs in the harshest of military environments.