1200-140H-6240

Dynawave
678-1200-140H-6240
1200-140H-6240

Mfr.:

Description:
RF Connectors / Coaxial Connectors 2.4mm Plug, Solder Clamp, Plug-In Contact, DF140 Low Loss

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 03/03/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.161.669 Rp1.161.669
Rp1.049.391 Rp10.493.910
Rp932.160 Rp23.304.000
Rp887.213 Rp88.721.300
250 Quote

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: RF Connectors / Coaxial Connectors
Connector
2.4 mm
Plug (Pin)
50 Ohms
40 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
Body Finish: Passivated
Body Material: Stainless Steel
Body Style: Straight
Brand: Dynawave
Contact Material: Beryllium Copper
Contact Plating: Gold
Insertion Loss: 0.08 dB
Insulation Resistance: 5 GOhms
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: 1200
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Voltage Rating: 875 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
TARIC:
8536691000