131-3801-811

Johnson / Cinch Connectivity Solutions
530-131-3801-811
131-3801-811

Mfr.:

Description:
RF Terminators 50ohm DUMMY PLG GLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp340.318 Rp340.318
Rp279.410 Rp2.794.100
Rp264.733 Rp6.618.325
Rp255.376 Rp12.768.800
Rp247.488 Rp24.748.800
Rp244.552 Rp61.138.000
Rp232.444 Rp116.222.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Terminators
RoHS:  
SMB
Plug (Male)
50 Ohms
1 GHz
Brass
Gold
Brass
Gold
Standard
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Terminators
Series: SMB
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Unit Weight: 5,635 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85369090
ECCN:
EAR99

SMB Connectors

Johnson / Cinch Connectivity Solutions SMB Connectors feature a wide range of 50Ω and 75Ω SMB Connectors with mounting styles that include board, cable, fixed-length cable, self fixture end launch, subminiature attenuators, and mil-spec attenuators. Johnson / Cinch Connectivity Solution SMB Connectors are available in many cables, plug, and jack types (straight, right angle, bulkhead, mini, and flange). The SMB variant provides broadband capability through 4GHz with a snap-on interface design allowing a fast and reliable connection.