20035000

BOPLA
883-20035000
20035000

Mfr.:

Description:
DIN Rail Terminal Blocks HOLDER, DIN RAIL, BOCARD, 2 PC PAIR + 4 SCREWS, DIN EN 60715, PLASTIC, BLACK, TH 35

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp163.279 Rp163.279
Rp152.639 Rp1.526.390
Rp139.613 Rp3.490.325
Rp130.440 Rp6.522.000
Rp122.001 Rp12.200.100
Rp113.929 Rp28.482.250

Product Attribute Attribute Value Select Attribute
BOPLA
Product Category: DIN Rail Terminal Blocks
RoHS:  
Universal DIN Rail Holder
Polyamide (PA)
UL 94 V-0
DIN Rail
Accessory
Brand: BOPLA
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: Bopla
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

Enclosures & Accessories

BOPLA Enclosures and Accessories are designed for the electronic and industrial markets with applications in the automotive, medical, safety, and measuring and control sectors. The BOPLA enclosure types include electronics, console, hand-held, wall-mounted, DIN rail, aluminum profile, and industrial. All BOPLA enclosures can be fitted with touch screens. The enclosures are made from durable plastic, aluminum, or metal. The BOPLA product line is complete with a wide range of accessories, including cable glands, DIN rail terminal blocks, battery compartments, mounting hardware, and screws and fasteners.