Ground Terminal Block DIN Rail Terminal Blocks

Results: 311
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Pitch Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
Phoenix Contact DIN Rail Terminal Blocks PT 2.5-QUATT RO-PE 13.887In Stock
8.000Expected 29/12/2026
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 72.2 mm 5.2 mm 35.3 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 2,5-3PE 1.329In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 6 Position Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 102 mm 5.2 mm 58 mm, 65.5 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 4-QUATTRO-PE 4.898In Stock
4.250On Order
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 77 mm 6.2 mm 35.3 mm PT
Weidmuller DIN Rail Terminal Blocks SL3C 10 PE 149In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 3 Position 1 kV Green, Yellow Thermoplastic (TP) UL 94 V-0 DIN Rail 14 AWG 6 AWG 42.2 mm 8.2 mm 62.8 mm SNAP IN
Phoenix Contact DIN Rail Terminal Blocks PT 2,5-PE/L RD/L BU/TG 89In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 4 18 A 500 V Push-In Gray Polyamide (PA) UL 94 V-0 DIN Rail 26 AWG 12 AWG 142.4 mm 5.2 mm 142.4 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 2,5-PE/L/N/MT 84In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 4 18 A 500 V Push-In Gray Polyamide (PA) UL 94 V-0 DIN Rail 26 AWG 12 AWG 142.4 mm 5.2 mm 142.4 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 2,5-PE/L/L/TG 302In Stock
100Expected 13/08/2026
Min.: 1
Mult.: 1

Ground Terminal Block 4 18 A 500 V Push-In Gray Polyamide (PA) UL 94 V-0 DIN Rail 26 AWG 12 AWG 142.4 mm 5.2 mm 142.4 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 2,5-PE/L/L/L 269In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 4 18 A 500 V Push-In Gray Polyamide (PA) UL 94 V-0 DIN Rail 26 AWG 12 AWG 142.4 mm 5.2 mm 142.4 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 2,5-4PE 148In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 4 18 A 500 V Push-In Gray Polyamide (PA) UL 94 V-0 DIN Rail 26 AWG 12 AWG 142.4 mm 5.2 mm 142.4 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 1,5/S-QUATTRO-PE 907In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 14 AWG 63.2 mm 3.5 mm 30.5 mm PT Bulk
Phoenix Contact DIN Rail Terminal Blocks 6.2mm UNIV. GRND. 1.346In Stock
1.080Expected 24/09/2026
Min.: 1
Mult.: 1

Ground Terminal Block 1 Position 8 kV Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 12 AWG 42.5 mm 6.2 mm 47 mm Bulk
Phoenix Contact DIN Rail Terminal Blocks PTRVB4-PE 736In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 2 Push-In Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 14 AWG 64 mm 8.3 mm 55.5 mm
Phoenix Contact DIN Rail Terminal Blocks ST 2.5 QUATTRO PE 2.703In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position Spring Cage Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 72 mm 5.2 mm 36.5 mm ST Bulk
Phoenix Contact DIN Rail Terminal Blocks UT 4-PE 10.718In Stock
7.800Expected 04/08/2026
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position 41 A 1 kV Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 47.7 mm 6.2 mm 46.9 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 6-PE GROUND TERM BLOCK 9.344In Stock
700On Order
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position 41 A Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 8 AWG 47.7 mm 8.2 mm 46.9 mm UT
Weidmuller DIN Rail Terminal Blocks SL2C 6 PE 147In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position 1 kV Green, Yellow Thermoplastic (TP) UL 94 V-0 DIN Rail 20 AWG 8 AWG 42.2 mm 8.2 mm 62.8 mm SNAP IN
Weidmuller DIN Rail Terminal Blocks SL3C 6 PE 145In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 3 Position 1 kV Green, Yellow Thermoplastic (TP) UL 94 V-0 DIN Rail 20 AWG 8 AWG 57.6 mm 8.2 mm 76.7 mm SNAP IN
Weidmuller DIN Rail Terminal Blocks SL4C 6 PE 100In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 1 kV Green, Yellow Thermoplastic (TP) UL 94 V-0 DIN Rail 20 AWG 8 AWG 57.6 mm 8.2 mm 90.6 mm SNAP IN
Weidmuller DIN Rail Terminal Blocks SL2C 10 PE 140In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position 1 kV Green, Yellow Thermoplastic (TP) UL 94 V-0 DIN Rail 20 AWG 8 AWG 48.8 mm 10.2 mm 72 mm SNAP IN
Weidmuller DIN Rail Terminal Blocks SL2C 16 PE 150In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position 1 kV Green, Yellow Thermoplastic (TP) UL 94 V-0 DIN Rail 12 AWG 4 AWG 49.8 mm 12.2 mm 77.2 mm SNAP IN
Phoenix Contact DIN Rail Terminal Blocks XT 2,5-QUATTRO-PE 225In Stock
200Expected 17/08/2026
Min.: 1
Mult.: 1

Ground Terminal Block 1 Push-In Green, Yellow Polyamide (PA) DIN Rail 20 AWG 12 AWG 72.2 mm 5.2 mm 35.3 mm XT
Phoenix Contact DIN Rail Terminal Blocks PTTBS 2,5-PE 471In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 78 mm 5.2 mm 55 mm, 62.5 mm PTTBS Bulk
Phoenix Contact DIN Rail Terminal Blocks PTTB 2,5-PE 535In Stock
350Expected 18/08/2026
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 68 mm 5.2 mm 47.5 mm, 55 mm PTTB
Phoenix Contact DIN Rail Terminal Blocks PT 6-QUATTRO-PE 2.369In Stock
1.350Expected 29/12/2026
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position 3.5 mm Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 20 AWG 8 AWG 90.5 mm 8.2 mm 42.2 mm PT
Weidmuller DIN Rail Terminal Blocks HTTB 6 PE 28In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position 500 V Screw Green, Yellow UL 94 V-0 DIN Rail 22 AWG 8 AWG 68 mm 8.1 mm 100 mm TTB Bulk