Ground Terminal Block DIN Rail Terminal Blocks

Results: 311
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Pitch Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
Phoenix Contact DIN Rail Terminal Blocks MT 1 5-QUATTRO-PE 4.2mm GROUND BLOCK 150In Stock
150Expected 10/08/2026
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 15) 26 AWG 16 AWG 33.5 mm 4.2 mm 30 mm MT Bulk
Phoenix Contact DIN Rail Terminal Blocks 10.2mm UNIV. GRND. 341In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 1 Position 8 kV Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 20 AWG 6 AWG 42.5 mm 10.2 mm 45.8 mm USLKG
Phoenix Contact DIN Rail Terminal Blocks VIOK 1 5-D/TG/D/PE 96In Stock
333On Order
Min.: 1
Mult.: 1

Ground Terminal Block 7 Position 24 A 250 V Screw Gray Polyamide (PA) UL 94 V-2 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 12 AWG 91.5 mm 6.2 mm 77.5 mm VIOK
Phoenix Contact DIN Rail Terminal Blocks ST 2.5 PE 1.572In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position Spring Cage Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 48.5 mm 5.2 mm 36.5 mm ST Bulk
Phoenix Contact DIN Rail Terminal Blocks ST-4 PE 850In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position Spring Cage Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 10 AWG 56 mm 6.2 mm 36.5 mm ST Bulk
Phoenix Contact DIN Rail Terminal Blocks ST-4 TWIN PE 375In Stock
650Expected 14/08/2026
Min.: 1
Mult.: 1

Ground Terminal Block 1 Spring Cage Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 10 AWG 71.5 mm 6.2 mm 36.5 mm ST Bulk
Phoenix Contact DIN Rail Terminal Blocks ST-4 QUATTRO PE 289In Stock
250Expected 11/08/2026
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position Spring Cage Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 10 AWG 87 mm 6.2 mm 36.5 mm ST Bulk
Phoenix Contact DIN Rail Terminal Blocks ST 6 PE 369In Stock
300Expected 26/08/2026
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position Spring Cage Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 8 AWG 69.5 mm 8.2 mm 43.5 mm ST Bulk
Phoenix Contact DIN Rail Terminal Blocks ST 16-TWIN-PE 280In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 3 Position Spring Cage Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 4 AWG 107.8 mm 12.2 mm 51.5 mm ST
Phoenix Contact DIN Rail Terminal Blocks STTB 2.5-PE 159In Stock
200Expected 17/08/2026
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position Spring Cage Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 67.5 mm 5.2 mm 47.5 mm ST Bulk
Phoenix Contact DIN Rail Terminal Blocks ST 2.5-3PE 203In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 6 Position Spring Cage Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 99.5 mm 5.2 mm 58 mm ST Bulk
Phoenix Contact DIN Rail Terminal Blocks ST 2.5-PE/L/L 196In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 6 Position 24 A 500 V Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 99.5 mm 5.2 mm 65.5 mm ST
Phoenix Contact DIN Rail Terminal Blocks ST 16-PE 215In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position 76 A Spring Cage Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 4 AWG 80 mm 12.2 mm 58.5 mm ST
Phoenix Contact DIN Rail Terminal Blocks ST 35-PE 50In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position 125 A 8 kV Spring Cage Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 14 AWG 2 AWG 100 mm 16 mm 66.5 mm ST
Phoenix Contact DIN Rail Terminal Blocks ST-6-TWIN-PE 201In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 3 Position 800 V Spring Cage Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 8 AWG 90.5 mm 8.2 mm 51 mm ST Bulk
Phoenix Contact DIN Rail Terminal Blocks UT 2.5-PE GROUND TERM BLOCK 3.117In Stock
11.050Expected 06/08/2026
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position 800 V Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 47.7 mm 5.2 mm 46.9 mm UT Bulk
Phoenix Contact DIN Rail Terminal Blocks UT 10-PE GROUND TERM BLOCK 2.305In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position 57 A 800 V Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 20 AWG 6 AWG 47.7 mm 10.2 mm 46.9 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 35-PE GROUND TERM BLK 277In Stock
300Expected 28/08/2026
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position 125 A Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 16 AWG 2 AWG 61.2 mm 16 mm 65.1 mm UT Bulk
Phoenix Contact DIN Rail Terminal Blocks UT 4-TWIN-PE 6.2MM GRN/YLW 2.459In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 3 Position Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 46.9 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 2.5-QUATTRO-PE 1.520In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 65.4 mm 5.2 mm 46.9 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 4-QUATTRO-PE 447In Stock
2.850On Order
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 65.4 mm 6.2 mm 46.9 mm UT Bulk
Phoenix Contact DIN Rail Terminal Blocks UTTB 4-PE GRN/YELLOW DBL LEVEL 883In Stock
550Expected 06/08/2026
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 69.9 mm 6.2 mm 65 mm UTTB
Phoenix Contact DIN Rail Terminal Blocks UT 4-MTD-PE KNIFE DISCON TERM BK 2.417In Stock
1.050Expected 28/08/2026
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 47.5 mm UT Bulk
Phoenix Contact DIN Rail Terminal Blocks UT 2.5-MTD-PE 26-12AWG 20A 1.000In Stock
1.350On Order
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position 2.5 mm 400 A 600 V Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 57.8 mm 5.2 mm 47.5 mm UT Bulk
Phoenix Contact DIN Rail Terminal Blocks PT 16-TWIN N-PE 217In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 1 Position 76 A Push-In Green, Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 20 AWG 4 AWG 100.2 mm 12.2 mm 53.3 mm PT 16 N