UDK Series DIN Rail Terminal Blocks

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
Phoenix Contact DIN Rail Terminal Blocks UDK 4-PE 1.040In Stock
Rp262.898,18
Min.: 1
Mult.: 1
Ground Terminal Block 1 Position Screw Green, Yellow Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 10 AWG 63.5 mm 6.2 mm 52.5 mm UDK
Phoenix Contact DIN Rail Terminal Blocks UDK 4-MTK-P/P 135In Stock
Rp251.523,66
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 4 Position 16 A 630 V Screw Gray Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 10 AWG 63.5 mm 6.2 mm 52 mm UDK Bulk
Phoenix Contact DIN Rail Terminal Blocks UDK3 TERMINAL BLOCK 13.365In Stock
Rp165.847,84
Min.: 1
Mult.: 1
Feed Through Terminal Block 4 Position 24 A 500 V Screw Gray Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 30 AWG 12 AWG 63.5 mm 5.2 mm 52.5 mm UDK
Phoenix Contact DIN Rail Terminal Blocks UDK 4 273In Stock
11.050On Order
Rp139.796,52
Min.: 1
Mult.: 1
Feed Through Terminal Block 1 Position 32 A 630 V Screw Gray Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 10 AWG 63.5 mm 6.2 mm 52.5 mm UDK
Phoenix Contact DIN Rail Terminal Blocks UDK 4 BU 547In Stock
Rp143.282,26
Min.: 1
Mult.: 1
Feed Through Terminal Block 1 Position 32 A 630 V Screw Blue Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 10 AWG 63.5 mm 6.2 mm 52.5 mm UDK
Phoenix Contact DIN Rail Terminal Blocks UDK 4-DUR 249 181In Stock
Rp328.209,94
Min.: 1
Mult.: 1
Feed Through Terminal Block 4 Position 32 A 630 V Screw Gray Polyamide (PA) UL 94 V-2 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 63.5 mm 6.2 mm 52 mm UDK


Phoenix Contact DIN Rail Terminal Blocks UDK 4-TG 376In Stock
800On Order
Rp97.233,80
Min.: 1
Mult.: 1
Disconnect Terminal Block 4 Position 16 A 400 V Screw Gray Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 10 AWG 63.5 mm 6.2 mm 52 mm UDK
Phoenix Contact DIN Rail Terminal Blocks UDK 4-MTK-P/P BU 12In Stock
Rp291.151,02
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 4 Position 16 A 630 V Screw Blue Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 10 AWG 63.5 mm 6.2 mm 47 mm UDK
Phoenix Contact DIN Rail Terminal Blocks UDK 4-DUR 499 664In Stock
Rp487.636,68
Min.: 1
Mult.: 1
Feed Through Terminal Block 4 Position 32 A 630 V Screw Gray Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 10 AWG 63.5 mm 6.2 mm 47 mm UDK
Phoenix Contact DIN Rail Terminal Blocks UDK 4-MTK 3In Stock
Rp269.319,28
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 4 Position 16 A 630 V Screw Gray Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 30 AWG 10 AWG 63.5 mm 6.2 mm 52 mm UDK
Phoenix Contact DIN Rail Terminal Blocks UDK 3 BU 102In Stock
Rp165.847,84
Min.: 1
Mult.: 1
Multi-Level Terminal Block 4 Position 24 A 500 V Screw Blue Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 12 AWG 63.5 mm 5.2 mm 47 mm UDK
Phoenix Contact DIN Rail Terminal Blocks UDK 4-T 50In Stock
Rp212.263,22
Min.: 1
Mult.: 1
Disconnect Terminal Block 4 Position 16 A 400 V Screw Gray Polyamide (PA) DIN Rail 24 AWG 10 AWG 63.5 mm 6.2 mm 47 mm UDK
Phoenix Contact DIN Rail Terminal Blocks UDK 4-DUR
343On Order
Rp304.910,52
Min.: 1
Mult.: 1
Feed Through Terminal Block 4 Position 32 A 630 V Screw Gray Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 10 AWG 63.5 mm 6.2 mm 52 mm UDK Bulk
Phoenix Contact DIN Rail Terminal Blocks UDK 3-PE GROUND BLK
48Expected 25/11/2026
Rp521.026,40
Min.: 1
Mult.: 1
Ground Terminal Block 4 Position Screw Green, Yellow Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 12 AWG 63.5 mm 5.2 mm 47 mm UDK
Phoenix Contact DIN Rail Terminal Blocks UDK 4-ILA 500 Non-Stocked Lead-Time 4 Weeks
Rp772.733,52
Min.: 1
Mult.: 1
Feed Through Terminal Block 4 Position 500 mA 500 V Screw Black Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 10 AWG 63.5 mm 6.2 mm 47 mm UDK
Phoenix Contact DIN Rail Terminal Blocks UDK 4-ULA/EK Non-Stocked
Rp158.692,90
Rp121.633,98
Rp118.698,62
Min.: 1
Mult.: 1
Feed Through Terminal Block 3 Position 32 A 500 V Screw Blue UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 10 AWG 63.5 mm 6.2 mm 47 mm, 52 mm, 54.5 mm UDK
Phoenix Contact DIN Rail Terminal Blocks UDK 4 DIO-Z 2,7V/L-R/P-P Non-Stocked
Rp418.288,80
Min.: 50
Mult.: 50
10 mA Screw Gray DIN Rail 63.5 mm 6.2 mm UDK
Phoenix Contact DIN Rail Terminal Blocks UDK 4-MTK-P/P MIT SPERRE Non-Stocked Lead-Time 15 Weeks
Rp277.208,06
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 4 Position 16 A 630 V Screw Gray Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 10 AWG 63.5 mm 6.2 mm 47 mm UDK
Phoenix Contact DIN Rail Terminal Blocks UDK 4-DUR 249 P/P Non-Stocked
Rp325.091,12
Min.: 50
Mult.: 50
Feed Through Terminal Block 4 Position 32 A 630 V Screw Gray UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 10 AWG 63.5 mm 6.2 mm 54.5 mm UDK