3073597

Phoenix Contact
651-3073597
3073597

Mfr.:

Description:
Fixed Terminal Blocks RW 5/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
REACH - SVHC:
1 Position
16.3 mm
Bolt
76 A
1 kV
26 AWG
6 AWG
Feed-Through
Gray
RW
Brand: Phoenix Contact
Flammability Rating: UL 94 V-0
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Tradename: COMBICON Power
Part # Aliases: RW_5/S RW5S
Unit Weight: 43,640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PFT High Current Terminal Blocks

The Phoenix Contact PFT Series features the new generation of high-current panel-feed through (PFT) terminal blocks with secure universal screw and ring lug/bolt connection technology. The PFT Series' redesigned screw (UW) connectors and new ring lug/bolt (RW) provide multiple mounting and connection options across a wide array of wire gauges and achieve high mechanical stability for conductors. In addition, the PFT Series eliminates the need for special tooling with its "snap-lock" mating feature for easy assembly into panel cut-outs. The Phoenix Contact PFT Series High Current Panel Feed-Through Terminal Blocks have electrical current ratings from 30A to 112A and are rated up to 600V UL.

PWO High Current Fixed Terminal Blocks

Phoenix Contact PWO High Current Fixed Terminal Blocks feature housing dimensions that are ideal for design-oriented device manufacturers. The Phoenix Contact PWO 16-POT allows for simple tool-free assembly by snapping together two halves, one on each side of the panel wall. The external connection utilizes push-in spring technology, while the internal connection utilizes a bolt connection.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp334.264 Rp334.264
Rp294.820 Rp2.948.200