8000078318

Weidmuller
470-8000078318
8000078318

Mfr.:

Description:
Pluggable Terminal Blocks PCB plug-in connector (board connection), 7.50 mm, Number of poles: 6, Outgoing elbow: 180

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
79
Expected 12/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp74.485 Rp74.485
Rp56.873 Rp682.476
Rp53.387 Rp1.281.288
Rp48.067 Rp2.884.020
Rp42.930 Rp4.636.440
Rp40.728 Rp10.263.456

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Pluggable Terminal Blocks
RoHS:  
Receptacles
6 Position
7.5 mm
Push-In
Through Hole
PCB Mount
26.8 A
300 VDC
Black
Omnimate 4.0 MHS
Tube
Brand: Weidmuller
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
Height - in: 0.67 in
Height - mm: 17.2 mm
Housing Material: Polyamide (PA)
Length - in: 0.47 in
Length - mm: 11.9 mm
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 12
Subcategory: Terminal Blocks
Tradename: Omnimate
Width - in: 1.72 in
Width - mm: 43.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

OMNIMATE® 4.0 Pluggable Terminal Blocks

Weidmuller OMNIMATE® 4.0 Pluggable Terminal Blocks are an efficient solution for continuous, digitalized device development. The Weidmuller OMNIMATE 4.0 combines super-fast wire connection technology, modular product design, and fast delivery. SNAP IN connection technology allows even flexible conductors without ferrules to be connected easily without tools. An indicator signals a secure connection both acoustically and visually.