3000652

Phoenix Contact
651-3000652
3000652

Mfr.:

Description:
Terminal Block Interface Modules PPC 2,5-NS/1-L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp31.188 Rp31.188
Rp30.454 Rp152.270

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Interface Modules
RoHS:  
1 Position
24 A
500 V
26 AWG
12 AWG
DIN Rail (NS 35/7.5, NS 35/15)
Gray
PPC
Brand: Phoenix Contact
Connection Method: Push-In
Height: 32.1 mm
Housing Material: Polyamide (PA)
Length: 41 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 60 C
Pitch: 5.2 mm
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Type: Terminal Coupling
Width: 5.2 mm
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.