SEAM-40-06.5-STL-04-1-A-K-TR

Samtec
200-S40065STL041AKTR
SEAM-40-06.5-STL-04-1-A-K-TR

Mfr.:

Description:
Terminals .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Terminals
Terminals
High Density
Solder
Insulated
1.27 mm
Through Hole
SEAM
SEARAY
Reel
Cut Tape
Brand: Samtec
Product Type: Terminals
Factory Pack Quantity: 150
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEARAY™ SEAM Series Connectors

Samtec SEARAY™ SEAM Series Connectors offer 56 Gbps PAM4 performance. The connectors feature a .050" (1.27mm) pitch grid for maximum routing flexibility and up to 500 single-ended I/Os. Other features include the rugged Edge Rate® contacts, low insertion/withdrawal forces, and the availability in 7mm - 17.5mm stack heights.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp633.304 Rp633.304
Rp633.120 Rp6.331.200
Rp632.937 Rp15.823.425
Rp632.754 Rp63.275.400
Full Reel (Order in multiples of 150)
Rp626.883 Rp94.032.450
450 Quote