45773-0003

Molex
538-45773-0003
45773-0003

Mfr.:

Description:
Terminals MicroFit 3.0 Crp ter rm w/Lube 30Au 20-24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36.493

Stock:
36.493 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.256 Rp8.256
Rp7.045 Rp70.450
Rp6.183 Rp154.575
Rp5.467 Rp546.700
Rp4.917 Rp1.229.250
Rp4.018 Rp4.018.000
Rp3.761 Rp9.402.500
Rp3.596 Rp17.980.000
Full Reel (Order in multiples of 12000)
Rp3.412 Rp40.944.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Contacts
Crimp
Cable Mount / Free Hanging
Gold
Tin
45773
Micro-Fit 3.0
Reel
Cut Tape
Brand: Molex
Contact Gender: Socket (Female)
Current Rating: 8.5 A
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Terminals
Factory Pack Quantity: 12000
Subcategory: Terminals
Wire Gauge: 24 AWG to 20 AWG
Part # Aliases: 0457730003 457730003
Unit Weight: 67 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Micro-Fit 3.0 Connector System

Molex Micro-Fit 3.0 Connector System is designed to meet the needs for high contact density signal or power connectors. Micro-Fit 3.0 connectors feature a miniature 3mm (0.118") pitch, yet retain many of the features found on larger power connectors and can carry up to 8.5A of current. Molex Micro-Fit products are available in circuit sizes 2 to 24 for single- and dual-row, wire-to-board, and wire-to-wire applications such as computers, work stations, satellites, cellular phones, and a host of consumer products. Molex 46235 Micro-Fit 3.00mm Low Force Terminal offers the same reliability as the standard Micro-Fit products, but with half of the mating / unmating force for applications using large circuit sizes.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.