953K (BULK)

3M Electronic Specialty
517-953K
953K (BULK)

Mfr.:

Description:
Terminals FEMALE T-TAP YEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS:  
Scotchlok T-Tap Connector
Wire Leads
Female
Insulated
12 AWG
Cable Mount / Free Hanging
Yellow
Tin
Brass
953
Scotchlok
Brand: 3M Electronic Specialty
Insulation Material: Nylon
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 12 AWG
Part # Aliases: 05400712315 80004000537 7000005802
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Scotchlok™ IDC Connectors

3M Electronic Specialty Scotchlok™ IDC Connectors offer quick installation, high reliability, and an ease-of-use design. These connectors incorporate a full wire range capability, an increased port size that accommodates up to 4.82mm insulation sizes, and a solvent-resistance plastic construction. The ease-of-use design means there is no need for stripping or twisting. 3M Electronic Specialty Scotchlok IDC Connectors are for use in fluorescent ballast installation and replacement, fixture and appliance wiring, automotive and marine wiring, and control circuit wiring.

In Stock: 56.357

Stock:
56.357
Can Dispatch Immediately
On Order:
11.000
3.000
Pending
7.000
Expected 05/10/2026
1.000
Expected 28/10/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.605 Rp6.605
Rp5.559 Rp55.590
Rp4.972 Rp124.300
Rp4.733 Rp473.300
Rp4.220 Rp1.055.000
Rp3.816 Rp3.816.000
Rp3.688 Rp11.064.000
Rp3.596 Rp17.980.000
Rp3.559 Rp35.590.000