SLM-01T-P1.3E

JST Commercial
306-SLM-01T-P1.3E
SLM-01T-P1.3E

Mfr.:

Description:
Terminals EL CONTACT (SLM)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Contacts
Crimp
Male
26 AWG
20 AWG
Cable Mount / Free Hanging
Tin
Phosphor Bronze
EL
Brand: JST Commercial
Current Rating: 10 A
Length: 17.7 mm
Maximum Bundle Diameter: 2.7 mm
Product Type: Terminals
Factory Pack Quantity: 6000
Subcategory: Terminals
Voltage Rating: 300 VAC/DC
Wire Gauge: 26 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 26.767

Stock:
26.767 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.835 Rp1.835
Rp936 Rp9.360
Rp844 Rp21.100
Rp807 Rp80.700
Rp715 Rp178.750
Rp679 Rp679.000
Rp642 Rp1.605.000
Rp605 Rp3.630.000
Rp550 Rp6.600.000