154719-E

TE Connectivity / ERNI
305-154719
154719-E

Mfr.:

Description:
Terminals 50-Pin Vert. Female PCB Connector SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 287

Stock:
287
Can Dispatch Immediately
On Order:
212
Expected 23/02/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp94.115 Rp94.115
Rp79.989 Rp799.890
Rp68.064 Rp6.806.400
Full Reel (Order in multiples of 280)
Rp59.258 Rp16.592.240
Rp53.387 Rp119.586.880

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Accessories
Tab Housing
Crimp
Female
Insulated
6.35 mm
In-Line
Black
Polyamide (PA)
SMC 1.27mm
SMC
Reel
Cut Tape
Brand: TE Connectivity / ERNI
Contact Gender: Female
Length: 24.26 mm
Material: Polyamide (PA)
Maximum Operating Temperature: + 125 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 280
Subcategory: Terminals
Part # Aliases: 154719
Unit Weight: 8,431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Automotive & Transportation Solutions

TE Connectivity's ERNI Connectors Automotive and Transportation Solutions offer a broad range of automotive connectors for different vehicle applications and comprehensive services for transport vehicles. The automotive connectors provide several advantages such as high security, less space requirement, high-temperature resistance, and high current-level transmission. The connectors in transportation also have several advantages such as secure connections, high resistance, and a high degree of flexibility.