SVA-41T-P1.1

JST Commercial
306-SVA-41T-P1.1
SVA-41T-P1.1

Mfr.:

Description:
Terminals VH CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Contacts
Crimp
20 AWG
18 AWG
Cable Mount / Free Hanging
Tin
Phosphor Bronze
VH
Brand: JST Commercial
Current Rating: 7 A
Length: 11.6 mm
Maximum Bundle Diameter: 3.7 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Terminals
Factory Pack Quantity: 3500
Subcategory: Terminals
Voltage Rating: 250 VAC/DC
Wire Gauge: 20 AWG to 18 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.400

Stock:
3.400
Can Dispatch Immediately
On Order:
21.000
Expected 03/11/2026
28.000
Expected 29/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.835 Rp1.835
Rp1.266 Rp12.660
Rp1.137 Rp28.425
Rp1.082 Rp108.200
Rp972 Rp243.000
Rp917 Rp917.000
Rp844 Rp2.110.000
Rp789 Rp2.761.500
Rp771 Rp8.095.500