10168906-002LF

Amphenol FCI
649-10168906002LF
10168906-002LF

Mfr.:

Description:
Terminals WIRELOCK 1.80MM WTB HSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Terminals
Terminals
Crimp
Crimp
Male
Insulated
24 AWG
22 AWG
Through Hole
Tin
Copper Alloy
WireLock
Reel
Cut Tape
Brand: Amphenol FCI
Current Rating: 2 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Terminals
Factory Pack Quantity: 60000
Subcategory: Terminals
Voltage Rating: 12 V
Wire Gauge: 24 AWG to 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WireLock® 1.80mm Compact Wire-to-Board Connectors

Amphenol FCI WireLock® 1.80mm Compact Wire-to-Board Connectors feature a compact design that addresses the growing market demand for miniaturizing automotive applications. These double-row connectors offer four coding options in various colors. The connectors have a nominal current carrying capacity of 3A and a cable wire gauge range from 26AWG to 22AWG. Amphenol FCI WireLock 1.80mm compact wire-to-board connectors are available in 10 to 40 positions with vertical and horizontal TH and SMT configurations.

In Stock: 46.165

Stock:
46.165 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.835 Rp1.835
Rp1.101 Rp11.010
Rp954 Rp23.850
Rp899 Rp89.900
Rp807 Rp201.750
Rp752 Rp752.000
Rp715 Rp1.787.500
Rp697 Rp3.485.000
Rp642 Rp6.420.000
Full Reel (Order in multiples of 60000)
Rp642 Rp38.520.000