2495756-1

TE Connectivity
571-2495756-1
2495756-1

Mfr.:

Description:
Terminals 0.8mm Crimp Terminal, Gold flash Plated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76.341

Stock:
76.341 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.835 Rp1.835
Rp789 Rp7.890
Rp715 Rp17.875
Rp679 Rp67.900
Rp605 Rp151.250
Rp569 Rp569.000
Rp532 Rp1.330.000
Rp514 Rp2.570.000
Rp495 Rp4.950.000
Full Reel (Order in multiples of 20000)
Rp495 Rp9.900.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Terminals
Crimp Terminal
32 AWG
28 AWG
Cable Mount / Free Hanging
Gold
Copper
0.8mm
Reel
Cut Tape
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1 A
Length: 2.52 mm
Material: Copper
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 20000
Subcategory: Terminals
Voltage Rating: 30 VAC/DC
Wire Gauge: 32 AWG to 28 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

0.8 mm Low-Profile Crimp Termination Connectors

TE Connectivity's (TE) 0.8mm Low-Profile Crimp Termination Connectors provide a wire-to-board connector system for automotive, power, and signal applications. These connectors are available in a cable-mount or free-hanging style with a straight mounting angle. The 0.8mm (0.031") pitch receptacles are constructed in a single-row design with 2 to 12 positions. The crimp terminals are suited for a 32AWG to 28AWG wire gauge range and feature a 2.5mm contact size, copper contact material, and gold contact plating. TE 0.8mm Low-Profile Crimp Termination Connectors offer a 30VAC/DC voltage rating and -25°C to +85°C operating temperature range.