MUSB2B551041BP

Amphenol Commercial Products
523-MUSB2B551041BP
MUSB2B551041BP

Mfr.:

Description:
USB Connectors Rugged USB Accessory, Dust Cover

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
USB Accessories
Gasket
Panel Mount
Bulk
Brand: Amphenol Commercial Products
Color: Black
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 200 C
Minimum Operating Temperature: - 65 C
Product Type: USB Connectors
Series: MUSB
Factory Pack Quantity: 60
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
TARIC:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harsh Environment RF Connectivity Solutions

Amphenol RF Harsh Environment RF Connectivity Solutions are designed with shock and vibration resistance, environmental sealing, durable materials, and additional protection. The portfolio includes IP67/IP68 rated sealed solutions, IP67 sealed cable assemblies, IP67/IP68 sealed adapters, IP67/IP68 sealed connectors, and ARC IP67 RF connectors. These ruggedized components feature quick-mating and quick-disconnect options, blind-mate connector systems, and customized hybrid solutions supporting RF, signal, and power. Amphenol RF Harsh Environment Solutions are ideal for smart agriculture, ATMS, smart meters, factory automation, and industrial control applications.

Harsh Environment Connectors

Amphenol Commercial Products Harsh Environment Connectors provide an ideal solution for data transfer in harsh or demanding environments against physical and environmental conditions. This connector system offers a full range of rugged devices with various performance ranges for operating temperatures that meet IP ratings, IEC specifications, and RoHS compliance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp102.187 Rp102.187
Rp92.831 Rp928.310
Rp87.694 Rp2.192.350
Rp70.265 Rp4.215.900
Rp70.082 Rp8.409.840
Rp66.046 Rp19.813.800
Rp64.211 Rp34.673.940
Rp60.358 Rp61.565.160
Rp59.074 Rp148.866.480