USB-C32-S-PLUG-EH-SMT-CS1A-DC-TR

Adam Tech
737-USBCESMTCS1ADCTR
USB-C32-S-PLUG-EH-SMT-CS1A-DC-TR

Mfr.:

Description:
USB Connectors USB C 3.1 Plug, R/A Edge Hange, SMT, 24P

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 942

Stock:
942 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp41.462 Rp41.462
Rp35.224 Rp352.240
Rp31.555 Rp788.875
Rp30.087 Rp3.008.700
Rp28.069 Rp7.017.250
Rp26.785 Rp13.392.500
Full Reel (Order in multiples of 1000)
Rp25.134 Rp25.134.000
Rp24.217 Rp48.434.000

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
Male
USB 3.2
Through Hole
24 Contact
1 Port
5 A
5 V
Right Angle
PCB Mount
Reel
Cut Tape
Brand: Adam Tech
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: USB Connectors
Series: USB C 3.2
Shell Plating: Nickel
Factory Pack Quantity: 1000
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

USB-C™ 3.2 Connectors

Adam Tech USB-C™ 3.2 Connectors offer 5Gbps to 10Gbps data speed range, right-angle, and right-angle upright orientations. These connectors use hybrid SMT mounting technology and consist of a 24-pin count. The USB-C 3.2 connectors feature reversible USB type-C construction and waterproof IP-rated versions. These connectors are USB-IF certified, UL-recognized, and RoHS-compliant. Typical applications include device power charging, device data transfer, device video and audio transmission, consumer electronics, multi-media systems, computers, and peripherals.