170-01161

HellermannTyton
329-170-01161
170-01161

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit TWIST-IN RODENT-REPELLANT WRAP

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.079.578 Rp8.079.578
Rp7.830.256 Rp39.151.280

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Braided Sleeving
Fiberglass Polyester
Black, White
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Flammability Rating: FMVSS 302
Series: Rodent Repellent Wrap
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 089306484400
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
5808109000
TARIC:
3926909790
ECCN:
EAR99

Twist-In Rodent-Repellent Wrap

HellermannTyton Twist-In Rodent-Repellent Wrap is a self-closing fiberglass sleeving used to bundle cables and hoses and protect against rodents in infestation-prone areas such as automotive, railways, telecom, underground, and waste treatment systems. The self-closing sleeving on these wraps quickly bundles and protects cables and hoses, while the fiberglass and PET polyester material delivers instant irritation to a pest’s gums and stops the destructive behavior. These wraps also protect against abrasion, UV and weathering, vibration and impact, and resist acids, solvents, and micro-organisms for extended performance in industrial environments. These twist-in wraps can be installed on terminated cables, making them ideal for retrofitting. The HellermannTyton Twist-In Rodent-Repellent Wrap allows for the easy wrapping of new or existing wiring, with the ends cinched with plastic or metal cable ties.