29507 Series Multi-Conductor Cables

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Type Shielding Number of Conductors Cable Length Wire Gauge - AWG Outside Diameter Jacket Colour Jacket Material Conductor Material Stranding Voltage Rating
Belden Wire & Cable Multi-Conductor Cables 2AWG 3C SHIELD 1000ft SPOOL BLACK

Flexible VFD Cable Shielded 6 Conductor 1000 ft 2 AWG 34.04 mm (1.34 in) Black Polyvinyl Chloride (PVC) Tinned Copper 7 x 19 x 23 1 kV
Belden Wire & Cable Multi-Conductor Cables 2AWG 3C SHIELD 250ft SPOOL BLACK

Flexible VFD Cable Shielded 6 Conductor 250 ft 2 AWG 34.04 mm (1.34 in) Black Polyvinyl Chloride (PVC) Tinned Copper 7 x 19 x 23 1 kV
Belden Wire & Cable Multi-Conductor Cables 2AWG 3C SHIELD 500ft SPOOL BLACK

Flexible VFD Cable Shielded 6 Conductor 500 ft 2 AWG 34.04 mm (1.34 in) Black Polyvinyl Chloride (PVC) Tinned Copper 7 x 19 x 23 1 kV
Belden Wire & Cable 29507F 0102000
Belden Wire & Cable Multi-Conductor Cables Belden 100% Ground Extra Flexible VFD, 3 Conductor 2AWG (7x95x30) Tinned Copper XLPE Insulation M4 Color Code + 2AWG Symmetrical Segmented Ground (3 of 6AWG) Tinned Copper Stranded, Overall Beldfoil+Tinned Copper Braid(85%) Shield, Black TPE Outer Ja

2000 ft Black