DF52-2832PF1571-28A9-300

Hirose Connector
798-DF522832PF157128
DF52-2832PF1571-28A9-300

Mfr.:

Description:
Rectangular Cable Assemblies

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.023

Stock:
17.023
Can Dispatch Immediately
On Order:
18.200
Expected 30/06/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.896 Rp18.896
Rp15.979 Rp159.790
Rp14.989 Rp299.780
Rp14.273 Rp713.650
Rp13.576 Rp1.357.600
Rp12.549 Rp2.509.800
Rp12.108 Rp6.054.000
Rp11.521 Rp11.521.000
Rp10.659 Rp21.318.000

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Rectangular Cable Assemblies
RoHS:  
DF52
Discrete Wire Cable Assemblies
Plug
1 Position
Plug
1 Position
300 mm
3 A
White
Bulk
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Voltage Rating: 100 V
Part # Aliases: 668-9001-0-00
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.

DF52 0.8mm Pitch Connector

Hirose Electric DF52 0.8mm Pitch Connector features a small, robust structure with 1.75mm height and 4.1mm depth. The connector uses a box-shaped crimp contact to prevent deformation, while a visual check ensures the plug and receptacle are fully mated. Hirose Electric DF52 0.8mm Pitch Connector is suitable for high current and small-sized applications.