PCIEC-036-0500-EC-EM-P-85

Samtec
200-PCIE36500ECEMP85
PCIEC-036-0500-EC-EM-P-85

Mfr.:

Description:
Computer Cables PCI Express(R) Jumper Cable Assemblies

In Stock: 111

Stock:
111 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.208.634 Rp1.208.634
Rp1.070.306 Rp10.703.060
Rp1.049.575 Rp26.239.375
Rp1.035.081 Rp51.754.050
250 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Computer Cables
RoHS:  
Cardedge & Backplane Cables
Twin Axial
Card Edge
36 Position
Card Edge
36 Position
32 AWG
500 mm
Bag
Brand: Samtec
Product Type: Computer Cables
Series: PCIEC
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

PCI Express® Edge Card Sockets

Samtec PCI Express® Edge Card Sockets feature a 1.00mm pitch and support 1, 4, 8, and 16 PCI Express links. These sockets come in four designs: PCIE 3.0, PCIE 4.0 (PCIE-LP), PCIE 4.0 (PCIE-G4), and PCIE 5.0/6.0. The PCIE 4.0 (PCIE-LP) solution has a low-profile design for space savings, while the PCIE 4.0 (PCIE-G4) solution features a slim body design, and the PCIE 5.0 solution offers differential pair signaling. Samtec PCI Express Edge Card Sockets mate with 1.6mm thick cards and have vertical, right-angle, and edge-mount options.

Artificial Intelligence Connectivity Solutions

Samtec Artificial Intelligence (AI) Connectivity Solutions feature an extensive portfolio of high-performance products that support next-generation system designs. These AI solutions are engineered with the complete system in mind, including architectures that demand increased speeds, frequencies, bandwidths, and densities, as well as configurability and scalability. The product lineup consists of high-speed cable assemblies, high-speed board-to-board connectors, high power and signal connectors, and RF cables, assemblies, and connectors. Samtec AI Connectivity Solutions are ideal for next-generation applications, from testing and development to full system optimization support.

Industry Standards Solution

Samtec's Industry Standards Solution improves compatibility, performance, and efficiency. Samtec provides connector products that interact with many types of hardware and software. This drives the need to adhere to a variety of Industry Standards.