EE-5002 1M

Omron Electronics
653-EE-5002-1M
EE-5002 1M

Mfr.:

Description:
DC Power Cords Connector harness EE-SX316*/416*series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DC Power Cords
RoHS:  
Receptacle
3 Position
No Connector
1 m (3.281 ft)
Bulk
Brand: Omron Electronics
Gender: Female
Product Type: DC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Part # Aliases: EE50021M
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EE-5002 1M Connector Harnesses

Omron EE-5002 1M Connector Harnesses are designed for EE-SX316/416 series screw mount and connector termination style photo microsensors. This 1m long optical sensor connector harness uses a connector with lock for a reliable connection and can be cut to a shorter desired length if needed. EE-5002 1M photo interrupter connector harnesses offer the convenience of mounting anywhere without the need for a PCB, while saving time and adding convenience to designs during the prototyping phase. These Omron harnesses are suited for a variety of applications, including ATMs, security systems, vending machines, amusement equipment, smart gas meters, factory machinery, and the printing industry.

In Stock: 4.566

Stock:
4.566 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp75.769 Rp75.769
Rp72.650 Rp726.500
Rp68.614 Rp1.715.350
Rp66.046 Rp3.302.300
Rp63.477 Rp6.347.700
Rp61.826 Rp15.456.500
Rp58.707 Rp29.353.500
Rp56.873 Rp56.873.000
Rp55.772 Rp139.430.000