HF625/34SF-30

3M Electronic Solutions Division
517-HF625/34SF-30
HF625/34SF-30

Mfr.:

Description:
Flat Cables 34C ROUND FLAT CABLE SPLICE FREE 30M ROLL

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.284.341 Rp4.284.341
Rp4.122.897 Rp49.474.764
Rp4.049.880 Rp109.346.760
Rp4.035.019 Rp205.785.969
102 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
Round to Flat Cables
34 Conductor
28 AWG
1 mm (0.039 in)
Gray (Dark Gray)
300 V
30 m (98.425 ft)
Polyolefin (PO), Halogen Free
Tinned Copper
7 x 36
- 40 C
+ 105 C
HF625
Brand: 3M Electronic Solutions Division
Pitch: 1 mm
Product Type: Flat Cables
Factory Pack Quantity: 3
Subcategory: Cable
Part # Aliases: 05111196417 80001248360
Unit Weight: 852 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
MXHTS:
85442099
ECCN:
EAR99

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.