HF365/14-100

3M Electronic Solutions Division
517-HF365/14
HF365/14-100

Mfr.:

Description:
Flat Cables 14C 28G RND GRY 100' .050" STRND HAL-FRE

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
20
Expected 12/03/2026
30
Expected 30/03/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.074.015 Rp2.074.015
Rp1.685.630 Rp16.856.300
Rp1.305.501 Rp26.110.020
Rp1.231.017 Rp61.550.850
Rp1.223.862 Rp122.386.200
200 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
Round Conductor Cables
14 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Gray (Dark Gray)
300 V
30.48 m (100 ft)
Polyolefin (PO)
Tinned Copper
7 x 36
- 40 C
+ 105 C
HF365
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Pitch: 1.27 mm
Product Type: Flat Cables
Factory Pack Quantity: 10
Subcategory: Cable
Part # Aliases: 05111195114 7000057356 80001242975
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544492900
TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99

Round Conductor Halogen-Free Flat Cables

3M Halogen-Free Flat Cables are constructed with low-smoke zero-halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment. These stranded cables from 3M operate in a broad operating temperature range of -40°C to +105°C. Additional features include zippable primary cable for branching and discrete terminations and 28AWG wire on 0.050" centers (1mm centers for HF625 Series) for mass termination to a broad line of IDC connectors.

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.