520204000

Wurth Elektronik
710-520204000
520204000

Mfr.:

Description:
Cable Mounting & Accessories WA-CHTW Twister 8.5/20x14 x26.1mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Twister for Cables with Self-Adhesive Base
Adhesive
Nylon
8.5 mm
14 mm
20 mm
Brand: Wurth Elektronik
Family: Twist Lock Bundling Clamp
For Use With: Cable
Height: 26.9 mm
Packaging: Bulk
Series: WA-CHTW
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Holders, Mounting Tabs, & Plastic Caps

Würth Elektronik Cable Holders, Mounting Tabs, and Plastic Caps include many series and are ideal for numerous applications. WE Cable Holders include the WA-FCHS, WA-CTIB, WA-CHFCHAD, WA-CHCL, WE-CHSN, WA-CHAD, WA-CHTW, and WA-SMCH series. These Würth cable holders offer a Nylon 66 construction, a UL 94 V-2 flammability rating, and a -30°C to +85°C operating temperature range. 

Cable Management Solutions

Würth Elektronik Cable Management Solutions are designed to keep assemblies organized, secure, and efficient. Ranging from versatile cable holders and clips to innovative twisters and self-adhesive flat cable clamps, these products simplify routing and fastening for electronic and industrial applications. Integrate these complementary components from Würth Elektronik for a streamlined workflow and superior design integrity.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.292 Rp12.292
Rp11.301 Rp113.010
Rp10.072 Rp503.600
Rp8.843 Rp884.300
Rp8.219 Rp2.054.750
Rp7.797 Rp3.898.500