5331006030

Wurth Elektronik
710-5331006030
5331006030

Mfr.:

Description:
Cable Tie Mounts WA-SMCH SM Cbl Hldr 10x6x3mm Max tie wth

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Cable Tie Mounts
RoHS:  
WA-SMCH
Quad Opening Surface Mount Cable Holder
Phosphor Bronze
10 mm
6 mm
Silver
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Product Type: Cable Tie Mounts
Factory Pack Quantity: 1500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7419809100
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Cable Management Solutions

Würth Elektronik Cable Management Solutions are designed to keep assemblies organized, secure, and efficient. Ranging from versatile cable holders and clips to innovative twisters and self-adhesive flat cable clamps, these products simplify routing and fastening for electronic and industrial applications. Integrate these complementary components from Würth Elektronik for a streamlined workflow and superior design integrity.

Cable Holders, Mounting Tabs, & Plastic Caps

Würth Elektronik Cable Holders, Mounting Tabs, and Plastic Caps include many series and are ideal for numerous applications. WE Cable Holders include the WA-FCHS, WA-CTIB, WA-CHFCHAD, WA-CHCL, WE-CHSN, WA-CHAD, WA-CHTW, and WA-SMCH series. These Würth cable holders offer a Nylon 66 construction, a UL 94 V-2 flammability rating, and a -30°C to +85°C operating temperature range. 

In Stock: 4.179

Stock:
4.179
Can Dispatch Immediately
On Order:
3.000
Expected 14/08/2026
6.000
Expected 28/08/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp8.806 Rp8.806
Rp8.127 Rp81.270
Rp7.705 Rp770.500
Rp7.302 Rp1.825.500
Rp6.861 Rp3.430.500
Rp6.036 Rp6.036.000
Full Reel (Order in multiples of 1500)
Rp6.036 Rp9.054.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.