02095000012

HARTING
617-02095000012
02095000012

Mfr.:

Description:
Cable Ties cable tie for har-modular shell housing

Lifecycle:
New At Mouser

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.072 Rp8.072
Rp6.586 Rp65.860
Rp5.981 Rp119.620
Rp5.559 Rp277.950
Rp5.174 Rp517.400
Rp4.715 Rp943.000
Rp4.440 Rp2.220.000
Rp4.091 Rp4.091.000
Rp3.559 Rp7.118.000

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Cable Ties
RoHS:  
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Series: har-modular
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790

har-modular® Cable Connectors

HARTING har-modular® Cable Connectors allow custom configuration of connectors from off-the-shelf modules. These connectors combine signal, power, and coax in one connector. The har-modular connectors are based on traditional DIN 41612 connectors and are available in 10 shell housing sizes. These connectors feature up to 40A current rating, 500 mating cycles, and CTI >600 for higher voltages up to 1000V. The har-modular connectors are made of fiberglass reinforced thermoplastic resin housing material with a Polyamide (PA) isolation body. These connectors are IP20 rated with a -55°C to 125°C temperature rating. Typical applications include drivers, medical devices, power supplies, HMI, embedded systems, controllers, and passenger information.