3 kV Solid State Relays - PCB Mount

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Panasonic Industrial Devices Solid State Relays - PCB Mount High Capacity DC PhotoMOS Relay 5A 25In Stock
80On Order
Min.: 1
Mult.: 1

Tube PCB Mount 5 A 20 VDC 1 Form A (SPST-NO) 1.35 VDC SIP-4 Photo MOSFET 50 mA - 40 C + 85 C 24.5 mm (0.965 in) 4.5 mm (0.177 in) 20.5 mm (0.807 in) AQZ
Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS DC High Capacity type Relay
640Expected 26/10/2026
Min.: 1
Mult.: 1

Tube PCB Mount 10 A 60 VDC 1 Form A (SPST-NO) 1.35 VDC SIP-4 Photo MOSFET 50 mA - 40 C + 85 C 24.5 mm (0.965 in) 4.5 mm (0.177 in) 20.5 mm (0.807 in) AQZ