MRFS-1.2-280

PEM
153-MRFS-1.2-280
MRFS-1.2-280

Mfr.:

Description:
Screws & Fasteners RETAINER ASSEMBLY SELF CLINCHING .110 L 1.2 Pin DIA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.275

Stock:
1.275 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp103.471 Rp103.471
Rp95.216 Rp952.160
Rp92.647 Rp2.316.175
Rp84.392 Rp4.219.600
Rp76.136 Rp7.613.600
Rp73.567 Rp18.391.750
Rp72.467 Rp36.233.500
Rp70.816 Rp70.816.000
Rp69.348 Rp138.696.000

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Fasteners
MRFS Retainer Assembly
3.36 mm
Stainless Steel
Brand: PEM
Mounting Hole Size: 5.11 mm
Outside Diameter: 4.83 mm, 5.44 mm
Product Type: Screws & Fasteners
Series: MRFS
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: GHOST
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7318290000
CAHTS:
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
TARIC:
7318290090
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99

GHOST™ Magnetic Release Fasteners

PEM GHOST™ Magnetic Release Fasteners are fully concealed fasteners with zero visible evidence of position or disassembly method. The GHOST series features magnetic release fastening technology for near-instant release and disassembly using the magnetic tool. When engaged, PEM GHOST Magnetic Release Fasteners offer an invisible, ultra-smooth design, which makes new design avenues a reality. The GHOST fasteners have two floating-pin styles, smooth and grooved, that function with the retainer to provide tight security and sleek aesthetics. The fasteners are ideal for automotive electronics, home appliances, commercial displays/lighting, interior design, and lab tech system applications.