AS04504PR-F-WP-R

PUI Audio
665-AS04504PR-F-WP-R
AS04504PR-F-WP-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 5W 4OHM 108DB 110HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 319

Stock:
319 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp219.602 Rp219.602
Rp166.949 Rp1.669.490
Rp161.078 Rp4.026.950
Rp152.455 Rp7.622.750
Rp142.548 Rp14.254.800
Rp134.660 Rp33.665.000
Rp134.476 Rp67.238.000

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Waterproof
Flange Mount
110 Hz
108 dBA
4 Ohms
5 W
Round
Solder Pad
- 20 C
+ 60 C
45 mm
24 mm
Neodymium Iron Boron (NdFeB)
IP65
Brand: PUI Audio
Height: 24 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: AS
Factory Pack Quantity: 25
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

AS Waterproof Heat-Resistant Speakers

PUI Audio AS Waterproof Heat-Resistant Speakers are full-range, point-source devices ideal for audio applications where maximum output and high-resolution responses are required. These IP65-rated speakers operate across wide frequency ranges and are available within an 80dB to 108dB sound pressure level range with 3W- or 5W-rated power handling. A flange mount design allows easy installation.