IXYS Solid State Relays - PCB Mount

Results: 523
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
IXYS Integrated Circuits Solid State Relays - PCB Mount 800V Normally-Open 6-Pin OptoMOS Relay 122In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 800 VDC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 105 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.588 mm (0.102 in) PLA17

IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 100mA Integrated 245In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 350 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SOIC-16 MOSFET 50 mA - 40 C + 85 C 10.16 mm (0.4 in) 7.493 mm (0.295 in) 2.108 mm (0.083 in) IAA110
IXYS Integrated Circuits Solid State Relays - PCB Mount DPST-NC/NC 8PIN DIP 150In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 2 Form B (DPST-NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LBB110
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 170mA Dual Single-Pole 152In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 170 mA 350 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA125
IXYS Integrated Circuits Solid State Relays - PCB Mount RELAY OPTO 170MA SP-NO 6-SMD 160In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 170 mA 300 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA125
IXYS Integrated Circuits Solid State Relays - PCB Mount 250V 200mA Dual Sing OptoMOS Relay 96In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 250 VDC 2 Form B (DPST-NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) LBB127
IXYS Integrated Circuits Solid State Relays - PCB Mount DPST-NO/NO 8PIN DIP 96In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 400 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PAA191
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 600V 100mA 318In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA143
IXYS Integrated Circuits Solid State Relays - PCB Mount 100V 300mA Double Pole Relay 274In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 300 mA 100 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA108
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 600V 100mA 244In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA143
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 250V 250mA 137In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 250 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA150
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 6PIN DIP 213In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 50 mA 300 VDC 1 Form A (SPST-NO) 1.8 VDC to 2.8 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA160
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-FORM-A, OPTOMOS, 60V, 0.8 OHMS, 4L SMD 881In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 900 mA 60 VAC SPST (1 Form A) 900 mV to 1.5 V MOSFET 50 mA - 40 C + 105 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in)
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-FORM-A, OPTOMOS 60V 0.8 OHMS 4L SMD TR 2.844In Stock
Min.: 1
Mult.: 1

Reel PCB Mount 900 mA 60 VAC SPST (1 Form A) 900 mV to 1.5 V MOSFET 50 mA - 40 C + 105 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in)
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-FORM-A LATCHING RELAY 60V 2A 8L DFN TR 3.925In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel PCB Mount 2 A 3 VDC to 5 VDC SPST (1 Form A) 3 VDC to 5.5 VDC DFN-8 - 40 C + 85 C 3 mm (0.118 in) 3 mm (0.118 in) 0.85 mm (0.033 in)
IXYS Integrated Circuits PBB150
IXYS Integrated Circuits Solid State Relays - PCB Mount 2-Form-B 250V 250mA Solid State Relay 120In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 250 VDC 2 Form B (DPST-NC) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PBB150
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 600V 100mA 294In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA193
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A, OPTO MOSFET SEMICONDUCTOR IC 23.663In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape SMD/SMT 75 mA SPST (1 Form A) 5 V SOP-4 MOSFET 100 uA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) CPC1056N
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A, OPTO MOSFET SEMICONDUCTOR IC 7.396In Stock
Min.: 1
Mult.: 1

Tube SMD/SMT 75 mA SPST (1 Form A) 5 V SOP-4 MOSFET 100 uA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) CPC1056N
IXYS Integrated Circuits Solid State Relays - PCB Mount 60V,2A,VOLT ACT NORM CLOSE 16L 8.874In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape SMD/SMT 1.84 A 60 VAC QFN-16 MOSFET 407 uA - 40 C + 85 C 6 mm (0.236 in) 6 mm (0.236 in) 0.83 mm (0.033 in)
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A SSR 4-Pin SOP 36.397In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel PCB Mount 75 mA 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1006
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 60V 400mA Solid State Relay 36.054In Stock
38.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1014
IXYS Integrated Circuits Solid State Relays - PCB Mount SPNO RELAY 294.066In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1017
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 60V 100mA Solid State Relay 57.072In Stock
68.000Expected 11/11/2026
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1017
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 60V 600mA Solid State Relay 30.509In Stock
22.000Expected 07/10/2026
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel PCB Mount 600 mA 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) CPC1018