964597-1

TE Connectivity / AMP
571-964597-1
964597-1

Mfr.:

Description:
Relay Sockets & Fixings HALTER F RELAIS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 593

Stock:
593 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp86.043 Rp86.043
Rp80.722 Rp807.220
Rp71.733 Rp1.793.325
Rp68.064 Rp3.403.200
Rp65.128 Rp6.512.800
Rp62.193 Rp15.548.250
Rp60.175 Rp30.087.500
Rp57.973 Rp57.973.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Relay Sockets & Fixings
RoHS:  
Brand: TE Connectivity / AMP
Packaging: Bulk
Product Type: Relay Sockets & Hardware
Series: Fastin-Faston
Factory Pack Quantity: 500
Subcategory: Relays
Tradename: FASTON
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8536691000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.