SOIC-8 MouseReel Solid State Relays - PCB Mount

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Semtech Solid State Relays - PCB Mount NEO-ISO SOLID- STATE RELAY 1.965In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel PCB Mount 1 A 24 VDC 2 Form A (DPST-NO) 500 mVDC to 3.3 VDC SOIC-8 MOSFET 1 A - 40 C + 85 C 5 mm (0.197 in) 6 mm (0.236 in) 1.75 mm (0.069 in)
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual SP-NO SS OptoMOS Relay 18.862In Stock
34.000Expected 02/09/2026
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 400 VDC 2 Form A (DPST-NO) 900 mVDC to 1.5 VDC SOIC-8 MOSFET 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC2025
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual SP Open Relay 8-Pin SOIC OptoMOS 11.646In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 2 Form A (DPST-NO) 900 mVDC to 1.5 VDC SOIC-8 MOSFET 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC2030
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch 1.085In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PCB Mount 140 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.36 VDC SOIC-8 MOSFET 50 mA - 40 C + 100 C 10.16 mm (0.4 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
IXYS Integrated Circuits CPC2330NTR
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual Single-Pole
14.000On Order
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SOIC-8 MOSFET 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC2330