SMP-2A47-8PT

MEDER electronic
876-SMP-2A47-8PT
SMP-2A47-8PT

Mfr.:

Description:
Solid State Relays - PCB Mount 2 Form A 80V AC/DC 70mA, 8-DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1300   Multiples: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp62.560 Rp81.328.000
Rp62.193 Rp155.482.500

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
1 A
80 VAC, 80 VDC
2 Form A (DPST-NO)
SOP-8
Photo MOSFET
- 40 C
+ 85 C
SMP-47
Brand: MEDER electronic
On Resistance - Max: 160 mOhms
Pd - Power Dissipation: 500 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: 5521478310
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536410020
ECCN:
EAR99

SMP Photo MOSFET Relays

MEDER electronic SMP Photo MOSFET Relays are solid state and provide switching up to 600VDC or peak AC, or up to 2.5A. These relays offer a low output capacitance and a low off-state leakage current. Additional features include fast switching, low noise, shock/vibration proof, high input-to-output isolation, and control low-level analog signals to high-level loads. MEDER electronic SMP Photo MOSFET Relays come in shock- and vibration-proof packages in a range of styles, including surface-mount design (SMD), small-outline package (SOP), and dual-inline package (DIP). Applications include security and safety, test and measurement, consumer electronics, HVAC, industrial, medical, telecommunications, transportation, and more.

FEATURED PRODUCTS
STANDEX ELECTRONICS