VLSS5005

Schneider Electric
996-VLSS5005
VLSS5005

Mfr.:

Description:
Switch Fixings Shaft Lenght 500mm Section 5 by 5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.037.466 Rp1.037.466
Rp894.918 Rp8.949.180
Rp854.924 Rp21.373.100
Rp806.674 Rp40.333.700
Rp771.266 Rp77.126.600

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Fixings
VLS
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: TeSys
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

TeSys™ VLS Disconnect Switches & Accessories

Schneider Electric TeSys™ VLS Disconnect Switches and Accessories are modular and compact switches with a pad-lockable mechanism. These three-pole 16A to 63A disconnect switches are made up of a single-unit body with a 36mm size and 63A to 125A switches are of 70mm size. The VLS switches allow easy mounting and removal of the fourth pole and add-on blocks. These switches are available in DIN rail mounting, door mounting, and rear mounting options. The VLS switches feature defeatable handles in the I-ON position, red or black handles with reduced thickness, and add-on auxiliary contacts. These switches are ideal for integration in control systems, mining, material handling, HVAC, and solar energy applications.