CPT-3016C-120

Same Sky
490-CPT-3016C-120
CPT-3016C-120

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 30.6mm 12V 100dB TH Buzzer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Transducers
Piezoelectric
100 dB
3.4 kHz
12 VDC
20 mA
Solder Pin
Through Hole
30.6 mm
30.6 mm x 16 mm
Brand: Same Sky
Height: 16 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: CPT
Factory Pack Quantity: 48
Subcategory: Audio Devices
Unit Weight: 8,333 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531801000
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Piezo Buzzer Transducers

Same Sky Piezo Buzzer Transducers are externally driven indicators that are available in panel-mount, surface-mount, through-hole mount, or wire leads mounting styles. These devices operate at frequencies up to 4.1MHz. Same Sky piezo transducers offer a 65dB to 115dB sound pressure level (SPL) range and an operating temperature range from -40°C to +120°C. The buzzer transducers are ideal for a variety of consumer electronics, industrial, and portable equipment applications.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp65.128 Rp65.128
Rp49.718 Rp497.180
Rp46.048 Rp1.151.200
Rp40.912 Rp1.963.776
Rp36.875 Rp3.540.000
Rp34.307 Rp9.880.416
Rp32.289 Rp17.048.592
Rp30.087 Rp30.327.696
Rp28.253 Rp142.395.120