58406-947

CCS
733-58406-947
58406-947

Mfr.:

Description:
Speakers & Transducers PWRspkr 15W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CCS
Product Category: Speakers & Transducers
Speakers
4 Ohms
Rectangular
Cable
2.5 in
5.5 in
Brand: CCS
Current Rating: 2 A
Dimensions: 2.5 in L x 5.5 in W x 4.3 in H
Frequency Response: 300 Hz to 3.2 kHz
Height: 4.3 in
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Voltage Rating: 9 V to 16 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.716.635 Rp1.716.635
Rp1.635.362 Rp16.353.620
Rp1.567.115 Rp39.177.875