PUI Audio AS Series Speakers & Transducers

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material Cone Material IP Rating
PUI Audio Speakers & Transducers 1W 8 OHM 89DBA 450HZ LEAD FREE Non-Stocked
Min.: 1
Mult.: 1

Speakers Water Resistant Cone Board Mount 400 Hz 83 dBA 8 Ohms 2 W Oval Solder Pad - 20 C + 60 C 40 mm 20 mm 5.8 mm Neodymium Iron Boron (NdFeB) Treated Cloth
PUI Audio Speakers & Transducers SPEAKER 1W 8 OHM 84DBA 450HZ PAPER Non-Stocked
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 450 Hz 83 dBA 8 Ohms 1 W Oval Solder Pad - 20 C + 60 C 34 mm 40 mm 20 mm Neodymium Iron Boron (NdFeB) Cloth
PUI Audio Speakers & Transducers .5W 8 OHM 92DBA 700HZ PAPER Non-Stocked
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 700 Hz 94 dBA 8 Ohms 500 mW Round Solder Pad - 20 C + 60 C 40 mm 6.55 mm Neodymium Iron Boron (NdFeB) Paper
PUI Audio Speakers & Transducers 32 OHM Non-Stocked
Min.: 1
Mult.: 1

Speakers Electromagnetic 5 kHz 78 dBA 32 Ohms 200 mW Round Solder Lug 40 mm 2.4 mm Neodymium Iron Boron (NdFeB) Paper
PUI Audio Speakers & Transducers 1.5W 4 OHM 85DBA 800HZ PAPER Non-Stocked
Min.: 5.000
Mult.: 100

Speakers Water Resistant Cone Board Mount 800 Hz to 5 kHz 85 dBA 4 Ohms 1.5 W Round Solder Pad - 25 C + 65 C 50 mm 45 mm 45 mm Neodymium (Nd) N35 Mylar
PUI Audio Speakers & Transducers .4W 8 OHM 85DBA 500HZ PAPER Non-Stocked
Min.: 5.000
Mult.: 100

Speakers Electromagnetic 5 kHz 85 dBA 8 Ohms 400 mW Square Wire Leads - 30 C + 70 C 50 mm 50.5 mm 50.5 mm 18.5 mm Neodymium (Nd) N35 Mylar
PUI Audio Speakers & Transducers 1W 8 OHM 84 DBA 550HZ PAPER Non-Stocked
Min.: 1
Mult.: 1

Speakers Water Resistant Cone Board Mount 550 Hz 84 dBA 8 Ohms 1 W Round Solder Eyelet - 30 C + 55 C 50 mm 12 mm Neodymium Iron Boron (NdFeB) Treated Paper
PUI Audio AS01708MR-SC-2-R
PUI Audio Speakers & Transducers SPEAKER 17mm Non-Stocked
Min.: 1
Mult.: 1

Speakers 88 dBA 8 Ohms Round Spring Contact 17 mm 17 mm Mylar
PUI Audio AS04008MR-5-R
PUI Audio Speakers & Transducers MYLAR 700-4000 HZ Non-Stocked
Min.: 3.000
Mult.: 3.000

Speakers Electromagnetic 4 kHz Mylar
PUI Audio AS04016MR-R
PUI Audio Speakers & Transducers 16 Ohm 600-5200Hz Non-Stocked
Min.: 1
Mult.: 1

Speakers Electromagnetic 5.2 kHz 78 dBA 16 Ohms 1 W Round Solder Lug - 20 C + 60 C 40 mm 10.6 mm Neodymium Iron Boron (NdFeB) Mylar
PUI Audio AS05708PR-5-R
PUI Audio Speakers & Transducers PAPR CONE 500-4000Hz Non-Stocked
Min.: 3.000
Mult.: 1

Speakers Electromagnetic 4 kHz Paper
PUI Audio AS06608PS-LWC584-R
PUI Audio Speakers & Transducers PUI Non-Stocked
Min.: 5.000
Mult.: 1
PUI Audio AS04008MR-7-LWC59-2-R
PUI Audio Speakers & Transducers SPEAKER 1 W 8 OHM 86 DB 450 HZ MYLAR Non-Stocked
Min.: 5.000
Mult.: 5.000

Speakers