2840

Visaton
243-K40-8OHM
2840

Mfr.:

Description:
Speakers & Transducers 2.8cm (1.1") mini speaker polycarbonate membrane round plastic basket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 714

Stock:
714 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp122.735 Rp122.735
Rp99.986 Rp999.860
Rp92.280 Rp2.307.000
Rp86.777 Rp4.338.850
Rp81.640 Rp8.164.000
Rp75.219 Rp18.804.750
Rp72.650 Rp36.325.000
Rp72.467 Rp86.960.400

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Weather Resistant
Panel Mount
520 Hz
83 dBA
8 Ohms
1 W
Round
Solder
- 40 C
+ 70 C
40 mm
4.5 mm
IP65
Brand: Visaton
Packaging: Bulk
Product Type: Speakers & Transducers
Series: K 40
Factory Pack Quantity: 1200
Subcategory: Audio Devices
Part # Aliases: K 40 - 8 OHM 2840
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.

Miniature Speakers

VISATON Miniature Speakers are available in a wide range of shapes and sizes. The compact speakers offer a variety of options including balanced frequency response, full-range, plastic or metal basket, and waterproofed. These miniature speakers are ideal when space is a premium.